2010/02/09

INTERSIL - HI7191IBZ - A/D Converter (A-D) IC

INTERSIL,HI7191IBZ,A/D Converter (A-D) IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
57K3854
Manufacturer Part No:
HI7191IBZ

RoHS Compliance : RoHS Compliant Yes

Description
  • A/D Converter (A-D) IC
  • Resolution (Bits):24
  • Sample Rate:2 kSPS
  • Input Channel Type:Differential
  • Data Interface:Serial, 2&3-Wire
  • Supply Voltage Range:± 5V
  • Digital IC Case Style:SOIC
  • No. of Pins:20
  • RoHS Compliant: Yes

Show Substitutes

Availability

Availability: 392

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 760

Price: $21.35   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 9 $25.71 $21.35
10  - 24 $25.13 $21.35
25  - 49 $24.19 $18.07
50  - 99 $23.37 $18.07
100  - 249 $21.96 $18.07
250  - 499 $21.14 $18.07
500+  $20.55 $18.07

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page 202

Catalog Page:

202 / 127

193 / 126

179 / 125

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


52F8631

INTERSIL
HI7191IB

A/D Converter (A-D) IC

Resolution (Bits):24; Sample Rate:2 kSPS; Input Channel Type:Differential; Data Interface:Serial, 2&3-Wire; Supply Voltage Range:± 5V; Digital IC Case Style:SOIC; No. of Pins:20 ; RoHS Compliant: No;

Datasheet
Not RoHS Compliant No 0
1 Each
380+
$25.37
760+
$24.66

Substitute Products Available RoHS Compliant
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

INTERSIL HI7191IB
1 Each
$25.37

Customers Also Bought

LINEAR TECHNOLOGY LTC2400IS8#PBF
1 Each
$11.20
KEMET T491D107K016AT
1 Cut tape
$0.713
ANALOG DEVICES ADG419BRZ
1 Each
$2.73