INTERSIL - HI5812JIPZ - A/D Converter (A-D) IC
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
38
- Non-Cancelable/Non-Returnable
Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
|
Catalog Page: 202 / 127193 / 126 179 / 125 |
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
74M0641
|
FISCHER ELEKTRONIK
DIL 24 03 SMD M |
SOCKET, SMD, DIL-24 Connector Type:DIP; Pin Format:DIP; No. of Ways:24; Contact Plating:Gold; Lead Spacing:2.54mm; Row Pitch:7.62mm; Mounting Type:PC Board; SVHC:No SVHC; |
|
|
8 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
35M3897
|
FISCHER ELEKTRONIK
ICK 24 B |
HEAT SINK, DIP, GLUE-ON, 8.5°C/W Case Style:DIP-24; Thermal Resistance:13°C/W; Mounting Type:Adhesive Mount; Length:33mm; External Height:4.8mm; External Width:33mm; SVHC:No SVHC; External Depth:19mm; |
|
|
689 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
35M4344
|
STANNOL
574601 |
SOLDER WIRE, KS100, 0.3MM, 250G Wire Diameter:0.3mm; Material Composition:Sn95.59Ag3.8Cu0.7+ML (Co, Ni, Ce, Fe); Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:KS100: Rosin-free, Halide-free Activated Synthetic ; RoHS Compliant: Yes; |
|
|
9 |
Roll of 1 |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||


