2010/02/09

INTERSIL - HI3-7159A-5 - A/D Converter (A-D) IC

INTERSIL,HI3-7159A-5,A/D Converter (A-D) IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
06F6354
Manufacturer Part No:
HI3-7159A-5

RoHS Compliance : Not RoHS Compliant No

Description
  • A/D Converter (A-D) IC
  • Resolution (Bits):5.5
  • Sample Rate:200 kSPS
  • Input Channel Type:Differential
  • Data Interface:Serial, Parallel
  • Supply Voltage Range:± 4.75V to ± 5.5V
  • Digital IC Case Style:DIP
  • No. of Pins:28
  • RoHS Compliant: No

Availability

Availability: 25

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $71.96  

  1. Qty

Price

Qty Price
1  - 24 $71.96
25  - 99 $63.27
100  - 249 $56.32
250  - 499 $50.75
500  - 999 $47.97
1000+  $45.19

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page 202

Catalog Page:

202 / 127

193 / 126

179 / 125

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Customers Also Bought

SPC TECHNOLOGY SPC19943
1 Each
$5.02