Low

HI3-0508-5Z - 

8:1 Analog Multiplexer IC, Single, 180 ohm, ± 15V, DIP-16

HI3-0508-5Z - 8:1 Analog Multiplexer IC, Single, 180 ohm, ± 15V, DIP-16

The actual product may differ from image shown

Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
HI3-0508-5Z
Newark Part No.:
61J6013
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HI3-0508-5Z is a monolithic CMOS Multiplexer that includes an array eight analog switches, a digital decoder circuit for channel selection, voltage reference for logic thresholds and an enable input for device selection when several multiplexers are present. The Dielectric Isolation (DI) process used in fabrication of these devices eliminates the problem of latchup. DI also offers much lower substrate leakage and parasitic capacitance than conventional junction isolated CMOS. The switching threshold for each digital input is established by an internal +5V reference, providing a guaranteed minimum 2.4V for logic "1" and maximum 0.8V for logic "0". This allows direct interface without pullup resistors to signals from most logic families, CMOS, TTL, DTL and some PMOS. For protection against transient overvoltage, the digital inputs 200 resistor and diode clamp to each supply.
  • TTL/CMOS Compatible
  • 250ns Access time
  • No Latch-Up

Applications

Signal Processing, Sensing & Instrumentation

Product Information

:
8:1
:
1Circuits
:
180ohm
:
± 15V
:
DIP
:
16Pins
:
0°C
:
75°C
:
Each
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $2.49 25+ $2.39 100+ $2.29 1000+ $2.19

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

828 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$5.03 $ 5.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.03
10 + $4.28
25 + $4.09
50 + $3.90
100 + $3.71
250 + $3.52
500 + $3.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.