INTERSIL - HFA3101BZ - Bipolar Transistor Array
Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
198 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $6.25 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
|
Catalog Page: 156 / 125 |
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
06F5983
|
INTERSIL
HFA3101B |
Bipolar Transistor Array Collector Emitter Voltage, V(br)ceo:8V; Transition Frequency Typ, ft:10GHz; DC Collector Current:30mA; DC Current Gain Max (hfe):70; Operating Temperature Range:-40°C to +85°C; No. of Pins:8 ; RoHS Compliant: No; |
|
No
|
0
|
1 Each |
|
|
|||||||||
|
Substitute Products Available
|
||||||||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
59M1641
|
ROTH ELEKTRONIK
RE932-01 |
ADAPTOR, SMD, SO-8, 1.27MM Type:SMT Device Adapter; External Length / Height:8mm; External Width:20.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-8; No. of Holes:8; |
|
|
634 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----


