HA9P5320-5Z - 

Sample and Hold Amplifier, 1 Amplifier, 2 MHz, 1 µs, 500 µV, SOIC, 16 Pins

HA9P5320-5Z - Sample and Hold Amplifier, 1 Amplifier, 2 MHz, 1 µs, 500 µV, SOIC, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Overview

The HA9P5320-5Z is a 1ms precision Sample and Hold Amplifier designed for use in precision, high speed data acquisition systems. The circuit consists of an input transconductance amplifier capable of providing large amounts of charging current, a low leakage analog switch and an output integrating amplifier. The analog switch sees virtual ground as its load, therefore, charge injection on the hold capacitor is constant over the entire input/output voltage range. The pedestal voltage resulting from this charge injection can be adjusted to zero by use of the offset adjust inputs. The device includes a hold capacitor. However, if improved droop rate is required at the expense of acquisition time, additional hold capacitance may be added externally. This monolithic device is manufactured using the Intersil Dielectric Isolation Process, minimizing stray capacitance and eliminating SCRs.
  • Internal hold capacitor
  • Fully differential input
  • 25ns Aperture time


Test & Measurement, Power Management, Industrial

Product Information

1 Amplifier
± 13.5V to ± 20V
To Be Advised
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

367 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 4/2/18
$9.37 $ 9.37
Price for:
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $17.11
10 + $15.74
25 + $15.08
50 + $14.19
100 + $13.29
250 + $12.64
500 + $11.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.