INTERSIL - HA9P5002-5Z - Amplifier IC
Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
1018 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $4.62 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
|
Catalog Page: 171 / 127169 / 126 156 / 125 |
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
05B6435
|
INTERSIL
HA9P5002-5 |
Video Amplifier IC No. of Amplifiers:1; Gain Bandwidth:110MHz; Slew Rate:1300V/µs; Supply Voltage Range:± 12V to ± 15V; Output Current:220mA; Amplifier Output:Single Ended; Operating Temperature Range:0°C to +75°C ; RoHS Compliant: No; |
|
No
|
873 |
1 Each |
|
|
|||||||||
|
Substitute Products Available
|
||||||||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
59M1641
|
ROTH ELEKTRONIK
RE932-01 |
ADAPTOR, SMD, SO-8, 1.27MM Type:SMT Device Adapter; External Length / Height:8mm; External Width:20.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-8; No. of Holes:8; |
|
|
634 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----


