INTERSIL - HA9P5002-5 - Video Amplifier IC
Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
682
- Non-Cancelable/Non-Returnable
Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 980 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
57K3742
|
INTERSIL
HA9P5002-5Z |
Amplifier IC No. of Amplifiers:1; Gain Bandwidth:110MHz; Slew Rate:1300V/µs; Supply Voltage Range:± 12V to ± 15V; Output Current:220mA; Amplifier Output:Single Ended; Operating Temperature Range:0°C to +75°C ; RoHS Compliant: Yes; |
|
|
469 |
1 Each |
|
|
||||||||||||||
| Substitute Products Available Accessories Available | |||||||||||||||||||||||
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----


