INTERSIL  HA9P2556-9Z  ANALOG MULTIPLEXER, VOLTAGE OUT, 450V/US, SOIC-16

INTERSIL HA9P2556-9Z

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 05M7381
  • Manufacturer Part No HA9P2556-9Z

Product Specifications, Documents & More


  • Digital IC Case: SOIC
  • MSL: -
  • No. of Amplifiers: 4
  • No. of Multipliers / Dividers: 1
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Slew Rate: 450V/µs
  • Supply Voltage Max: 15V
  • Supply Voltage Min: 5V
  • Supply Voltage Range: ± 5V to ± 15V

Availability

Availability:  0

    More stock available week commencing 4/18/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 144

Order multiple quantity: 48

Price: $29.61 $29.61

Buy

Price

Quantity List Price
100+ $29.61
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought