2010/02/10

INTERSIL - HA4600CBZ - VIDEO BUFFER IC

INTERSIL,HA4600CBZ,VIDEO BUFFER IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
57K3736
Manufacturer Part No:
HA4600CBZ

RoHS Compliance : RoHS Compliant Yes

Description
  • VIDEO BUFFER IC
  • No. of Amplifiers:1
  • Gain Bandwidth:480MHz
  • Slew Rate:1770V/µs
  • Supply Voltage Range:± 4.5V to ± 5.5V
  • Output Current:20mA
  • Amplifier Output:Single Ended
  • Operating Temperature Range:0°C to +70°C
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 0

Lead Time 73 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.01  

  1. Qty

Price

Qty Price
1  - 24 $2.01
25  - 99 $1.83
100  - 249 $1.63
250  - 499 $1.48
500  - 999 $1.34
1000  - 2499 $1.22
2500+  $1.11

Product Information Product Attributes Similar Products

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


59M1641

ROTH ELEKTRONIK
RE932-01

ADAPTOR, SMD, SO-8, 1.27MM

Type:SMT Device Adapter; External Length / Height:8mm; External Width:20.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-8; No. of Holes:8;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 634
1 Each
1+
$7.43
50+
$6.11
100+
$5.61
250+
$5.17
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE932-01
1 Each
$7.43

Customers Also Bought

TEXAS INSTRUMENTS TLK1102ERGET
1 Cut tape
$18.89
TEXAS INSTRUMENTS SN74LVC2G32DCUR
1 Cut tape
$0.532
TEXAS INSTRUMENTS TPS79133DBVR
1 Cut tape
$1.31