2010/02/10

INTERSIL - HA3-5033-5 - Operational Amplifier (Op-Amp) IC

INTERSIL,HA3-5033-5,Operational Amplifier (Op-Amp
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
06F5244
Manufacturer Part No:
HA3-5033-5

RoHS Compliance : Not RoHS Compliant No

Description
  • Operational Amplifier (Op-Amp) IC
  • No. of Amplifiers:1
  • Gain Bandwidth:250MHz
  • Slew Rate:1100V/µs
  • Supply Voltage Range:± 5V to ± 16V
  • Output Current:100mA
  • Amplifier Output:Single Ended
  • RoHS Compliant: No

Availability

Availability: 553

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $5.81  

  1. Qty

Price

Qty Price
1  - 24 $5.81
25  - 99 $5.29
100  - 249 $4.73
250  - 499 $4.29
500  - 999 $3.87
1000  - 2499 $3.54
2500+  $3.20

Product Information Product Attributes Similar Products

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Customers Also Bought

TYCO ELECTRONICS / AMP 147444-1
1 Each
$0.445
VISHAY DALE CRCW12062K21FKEA
1 Cut tape
$0.041
CATALYST SEMICONDUCTOR CAT24C04LI-G
1 Each
$0.463