2010/02/09

INTERSIL - EL7515IYZ - DC/DC Converter IC

INTERSIL,EL7515IYZ,DC/DC Converter IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
57K3570
Manufacturer Part No:
EL7515IYZ

RoHS Compliance : RoHS Compliant Yes

Description
  • DC/DC Converter IC
  • No. of Outputs:1
  • Output Voltage:17V
  • Output Current:0.6A
  • No. of Pins:10
  • Operating Temperature Range:-40°C to +85°C
  • Current Rating:0.3 to 0.6A
  • Input Voltage Primary Max:13.2V
  • Leaded Process Compatible:Yes
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 89

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $4.98  

  1. Qty

Price

Qty Price
1  - 24 $4.98
25  - 49 $4.37
50  - 99 $3.79
100  - 249 $3.45
250  - 999 $3.24
1000+  $3.18

Product Information Product Attributes Similar Products

Product Range Product Range

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


24M6866

ROTH ELEKTRONIK
RE904

ADAPTOR, SMD, MSOP-10

Type:SMT Device Adapter; External Length / Height:10.4mm; External Width:18.1mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:MSOP-10; No. of Holes:10;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 291
1 Each
1+
$12.03
50+
$9.90
100+
$9.08
250+
$8.38
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE904
1 Each
$12.03

Customers Also Bought

AUSTRIAMICROSYSTEMS AS3990BQFT
1 Cut tape
$61.16
HARWIN M22-1900005
1 Each
$0.258
VISHAY FORMERLY INTERNATIONAL RECTIFIER 25CTQ045PBF
1 Each
$1.06