Low

INTERSIL  EL7457CUZ  IC, MOSFET DRIVER HIGH-SPEED CCD QSOP-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INTERSIL
  • Newark Part No.: 61J5679
  • Manufacturer Part No EL7457CUZ

Product Information


  • Device Type: MOSFET Driver
  • Driver Case Style: QSOP
  • Input Delay: 14.5ns
  • MSL: MSL 2 - 1 year
  • Module Configuration: Quad
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Delay: 2ns
  • Output Resistance: 4.5ohm
  • Packaging: Each
  • Peak Output Current: 2A
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/187

Availability

Availability:  75


  • 75 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.55

Buy

Price

Quantity List Price
1 - 24 $5.55
25 - 99 $4.70
100 - 499 $3.37
500 - 999999999 $2.56

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
61J5681
EL7457CUZ-T7
Technical Data Sheet}  

EL7457CUZ-T7

INTERSIL

IC, LINE-DIFF DRVR, FULL REEL

IC, LINE-DIFF DRVR, FULL REEL; IC Interface Type:-; No. of Drivers:4; Packaging:Tape & Reel; Device Type:Differential Line Driver; MSL:MSL 2 - 1 year ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $2.34

Buy
    Supplier lead time 11 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought