Low

INTERSIL  EL7457CSZ  MOSFET DRIVER HIGH SPEED CCD SOIC-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 61J5676
  • Manufacturer Part No EL7457CSZ

Product Information


  • Device Type: MOSFET Driver
  • Driver Case Style: SOIC
  • Input Delay: 14.5ns
  • MSL: MSL 3 - 168 hours
  • Module Configuration: Quad
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Delay: 2ns
  • Output Resistance: 4.5ohm
  • Packaging: Each
  • Peak Output Current: 2A
  • SVHC: To Be Advised
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/187
  •  131/187

Availability

Availability:  0

    More stock available week commencing 10/26/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 658

Order multiple quantity: 47

Price: $3.42 $3.42

Buy

Price

Quantity List Price
100+ $3.42

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
61J5678
EL7457CSZ-T7

EL7457CSZ-T7

INTERSIL

LINE DIFFERENTIAL DRIVER, FULL REEL

LINE DIFFERENTIAL DRIVER, FULL REEL; IC Interface Type:-; No. of Drivers:4; Packaging:Tape & Reel; MSL:MSL 3 - 168 hours; Device Type:Differential Line Driver ;RoHS Compliant: Yes

0

1000+ $2.47

Buy
    More stock available week commencing 10/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought