Low

EL7457CLZ - 

MOSFET Driver Quad, Non-Inverting, 4.5V-18V supply, 2A peak out, 4.5 Ohm output, QFN-16

EL7457CLZ - MOSFET Driver Quad, Non-Inverting, 4.5V-18V supply, 2A peak out, 4.5 Ohm output, QFN-16

The actual product may differ from image shown

Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
EL7457CLZ
Newark Part No.:
61J5673
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EL7457CLZ is a high speed non-inverting Quad CMOS Driver capable of running at clock rates up to 40MHz and features 2A peak drive capability and a nominal on-resistance of just 3Ω. The EL7457 is ideal for driving highly capacitive loads, such as storage and vertical clocks in CCD applications. The EL7457 is capable of running from single or dual power supplies while using ground referenced inputs. Each output can be switched to either the high (VH) or low (VL) supply pins, depending on the related input pin. The inputs are compatible with both 3 and 5V CMOS and TTL logic. The output enable (OE) pin can be used to put the outputs into a high-impedance state. This is especially useful in CCD applications, where the driver should be disabled during power-down. It also features very fast rise and fall times which are matched to within 1ns. The propagation delay is also matched between rising and falling edges to within 2ns.
  • Wide output voltage range
  • 3Ω On resistance
  • Input level shifters
  • TTL/CMOS input-compatible
  • Clocking speeds up to 40MHz
  • 1ns Rise and fall time match
  • 12ns Fast output enable function
  • <1mA Low quiescent current
  • 12ns tR/tF at 1000pF CLOAD

Applications

RF Communications, Consumer Electronics, Clock & Timing

Product Information

:
-
:
2A
:
4.5V
:
18V
:
QFN
:
16Pins
:
13.5ns
:
13ns
:
-40°C
:
85°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

1000+ $2.81 2000+ $2.62 3000+ $2.47

Add
0

Each (Supplied on Full Reel)

2500+ $2.81 5000+ $2.62 7500+ $2.47

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,058 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$4.95 $ 4.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.95
10 + $4.21
25 + $4.02
50 + $3.84
100 + $3.65
250 + $3.46
500 + $3.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.