INTERSIL  EL7242CSZ  MOSFET DRIVER, HIGH SPEED, SOIC-8

INTERSIL EL7242CSZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 57K1477
  • Manufacturer Part No EL7242CSZ

Product Information


  • Driver Configuration -
  • Peak Output Current 2A
  • Supply Voltage Min 4.5V
  • Supply Voltage Max 16V
  • Driver Case Style SOIC
  • No. of Pins 8Pins
  • Input Delay 20ns
  • Output Delay 20ns
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • Module Configuration Dual
  • Device Type MOSFET Driver
  • MSL MSL 3 - 168 hours
  • Output Resistance 4 ohm
  • Supply Voltage Range 4.5V to 16V
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/187
  •  132/184

Availability

Availability:  0

    More stock available week commencing 8/29/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 1552

Order multiple quantity: 97

Price: $1.56 $1.56

Buy

Price

Quantity List Price
500+ $1.56
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
57K3558
EL7242CSZ-T7

EL7242CSZ-T7

INTERSIL

MOSFET DRIVER, FULL REEL

Availability:​ 0

Price for: Each (Supplied on Full Reel)

1000+ $1.52

Buy
    More stock available week commencing 8/29/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought