2010/02/09

INTERSIL - EL7212CN - MOSFET Driver IC

INTERSIL,EL7212CN,MOSFET Driver IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
62H5096
Manufacturer Part No:
EL7212CN

RoHS Compliance : Not RoHS Compliant No

Description
  • MOSFET Driver IC
  • Device Type:MOSFET
  • Peak Output Current:2A
  • Output Resistance:4ohm
  • Input / Output Delay:18ns
  • Supply Voltage Range:4.5V to 15V
  • Driver Case Style:DIP
  • No. of Pins:8
  • Operating Temperature Range:-40°C to +85°C
  • RoHS Compliant: No

Show Substitutes

Availability

Availability: 686

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $5.02  

  1. Qty

Price

Qty Price
1  - 24 $5.02
25  - 49 $4.39
50  - 99 $3.82
100  - 249 $3.48
250  - 999 $3.26
1000+  $3.19

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page:

202 / 125

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty
05M7347

INTERSIL
EL7212CNZ

IC,Dual MOSFET Driver,CMOS,DIP,8PIN,PLASTIC

RoHS Compliant: Yes;

RoHS Certificate of Compliance
RoHS Compliant Yes 0
1 Each
200+
$3.69
250+
$3.39
500+
$3.12
1,000+
$2.92

Substitute Products Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

Customers Also Bought

MULTICOMP MCL-57EGW
1 Each
$0.235