2010/02/10

INTERSIL - EL7202CSZ - MOSFET Driver IC

INTERSIL,EL7202CSZ,MOSFET Driver IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
57K3548
Manufacturer Part No:
EL7202CSZ

RoHS Compliance : RoHS Compliant Yes

Description
  • MOSFET Driver IC
  • Device Type:MOSFET
  • Peak Output Current:2A
  • Output Resistance:4ohm
  • Input / Output Delay:18ns
  • Supply Voltage Range:4.5V to 15V
  • Driver Case Style:SOIC
  • No. of Pins:8
  • Operating Temperature Range:-40°C to +85°C
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 692

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $4.84  

  1. Qty

Price

Qty Price
1  - 9 $4.84
10  - 24 $4.65
25  - 49 $4.27
50  - 99 $4.03
100  - 249 $3.73
250  - 499 $3.31
500+  $3.09

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page 226

Catalog Page:

226 / 127

214 / 126

202 / 125

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


59M1641

ROTH ELEKTRONIK
RE932-01

ADAPTOR, SMD, SO-8, 1.27MM

Type:SMT Device Adapter; External Length / Height:8mm; External Width:20.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-8; No. of Holes:8;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 634
1 Each
1+
$7.43
50+
$6.11
100+
$5.61
250+
$5.17
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE932-01
1 Each
$7.43

Customers Also Bought

Pack of 100
$25.89
LINEAR TECHNOLOGY LT3439EFE#PBF
1 Each
$6.48
FAIRCHILD SEMICONDUCTOR MMBT3904
1 Cut tape
$0.038