Low

INTERSIL  EL7202CSZ-T7  MOSFET DRIVER, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INTERSIL
  • Newark Part No.: 57K3550
  • Manufacturer Part No EL7202CSZ-T7

Product Information


  • Device Type: MOSFET Driver
  • Driver Case Style: SOIC
  • Driver Configuration: High Side
  • Input Delay: 18ns
  • MSL: -
  • Module Configuration: High Side
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Delay: 20ns
  • Output Resistance: 3ohm
  • Packaging: Tape & Reel
  • Peak Output Current: 2A
  • SVHC: To Be Advised
  • Supply Voltage Max: 15V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 15V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/6/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2000

Order multiple quantity: 1000

Unit Price: $1.09

Buy

Price

Quantity List Price
1000+ $1.09

INTERSIL-EL7202CSZ-T7-MOSFET DRIVER, FULL REEL;MOSFET DRIVER, FULL REEL; Driver Configuration:High Side; Peak Output Current:2A; Supply Voltage Min:4.5V; Supply Voltage Max:15V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:18ns; Output Delay:20ns; Packaging:Tape & Reel ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
57K3548
EL7202CSZ

EL7202CSZ

INTERSIL

MOSFET DRIVER, HIGH SPEED, SOIC-8

MOSFET DRIVER, HIGH SPEED, SOIC-8; Peak Output Current:2A; Supply Voltage Min:4.5V; Supply Voltage Max:15V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:18ns; Output Delay:20ns; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

734

1+ $2.70 25+ $2.08 100+ $1.51 500+ $1.27 more…

Buy
  • 734 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15

Associated Products


Customers Also Bought