Low

EL7182CN - 

MOSFET Driver 2 Phase, 4.5V-16V supply, 2A peak out, 4 Ohm output, DIP-8

EL7182CN - MOSFET Driver 2 Phase, 4.5V-16V supply, 2A peak out, 4 Ohm output, DIP-8

The actual product may differ from image shown

Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
EL7182CN
Newark Part No.:
62H5090
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EL7182CN is a 2-phase high speed CCD Driver extremely well suited for driving CCDs, especially where high contrast imaging is desirable. The 16V supply rating is attractive for higher voltage CCD applications, as in colour fax machines. The input is TTL and 3V compatible. The low quiescent current requirement is advantageous in battery powered systems.
  • Clocking speeds up to 10MHz
  • Reduced clock skew
  • Low quiescent current

Applications

LED Lighting, Industrial

Product Information

:
-
:
2A
:
4.5V
:
16V
:
DIP
:
8Pins
:
18ns
:
20ns
:
-40°C
:
85°C
:
Each
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/20/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.42 $ 2.42
Price for:
Each
Multiple: 50 Minimum: 900
Quantity Price
900 + $2.42
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.