2010/02/09

INTERSIL - EL7156CNZ - Pin Driver IC

INTERSIL,EL7156CNZ,Pin Driver IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
79K6444
Manufacturer Part No:
EL7156CNZ

RoHS Compliance : RoHS Compliant Yes

Description
  • Pin Driver IC
  • Supply Voltage Min:4.5V
  • Supply Voltage Max:16.5V
  • No. of Outputs:1
  • Output Voltage:16.5V
  • Output Current:3.5A
  • Driver Case Style:DIP
  • Device Type:Pin
  • Leaded Process Compatible:Yes
  • No. of Pins:8
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 1009

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $5.57  

  1. Qty

Price

Qty Price
1  - 9 $5.57
10  - 24 $5.36
25  - 49 $4.92
50  - 99 $4.62
100  - 249 $4.30
250  - 499 $3.83
500+  $3.55

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page 91

Catalog Page:

91 / 127

86 / 126

61 / 125

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


98K7077

MULTICOMP
2227MC-08-03-18-F1

SOCKET IC, DIL, 0.3", 8WAY

Connector Type:DIP; Pin Format:DIP; No. of Ways:8; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant YesX 48
1 Each
1+
$0.255
250+
$0.192
500+
$0.171
1,000+
$0.154
more...

Substitute Products Available RoHS Compliant


34M6428

FISCHER ELEKTRONIK
ICK SMD A 8 SA

Heat Sink

Package/Case:8-DIL, 20-SSOP, 24-SSOP, 28-SSOP, 24-TSSOP, 28-TSSOP, 38-TSSOP; Thermal Resistance:87 C/W; Mounting Type:Adhesive Mount; Length:8mm; Height:4.8mm; Width:6.3mm; Body Plating:Black Anodized ; RoHS Compliant: Yes;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 1836
1 Each
1+
$0.745
250+
$0.561
500+
$0.498
1,000+
$0.449
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICOMP 2227MC-08-03-18-F1
1 Each
$0.255
FISCHER ELEKTRONIK ICK SMD A 8 SA
1 Each
$0.745

Customers Also Bought

TEXAS INSTRUMENTS SN65HVD33D
1 Each
$3.60
TEXAS INSTRUMENTS OPA567AIRHGT
1 Cut tape
$5.33
AIRPAX 67L050
1 Each
$6.45