INTERSIL - EL7155CSZ - Pin Driver IC
Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
0
Lead Time 45 days Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $5.57 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
|
Catalog Page: 91 / 12786 / 126 61 / 125 |
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
59M1641
|
ROTH ELEKTRONIK
RE932-01 |
ADAPTOR, SMD, SO-8, 1.27MM Type:SMT Device Adapter; External Length / Height:8mm; External Width:20.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-8; No. of Holes:8; |
|
|
634 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----


