2010/02/09

INTERSIL - EL7154CSZ - Pin Driver IC

INTERSIL,EL7154CSZ,Pin Driver IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
57K3542
Manufacturer Part No:
EL7154CSZ

RoHS Compliance : RoHS Compliant Yes

Description
  • Pin Driver IC
  • Supply Voltage Min:4.5V
  • Supply Voltage Max:16V
  • No. of Outputs:2
  • Output Voltage:15.5V
  • Output Current:4A
  • Driver Case Style:SOIC
  • Device Type:Pin
  • Leaded Process Compatible:Yes
  • No. of Pins:8
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 372

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $5.36  

  1. Qty

Price

Qty Price
1  - 9 $5.36
10  - 24 $5.16
25  - 49 $4.73
50  - 99 $4.44
100  - 249 $4.13
250  - 499 $3.68
500+  $3.42

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page 91

Catalog Page:

91 / 127

86 / 126

61 / 125

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


59M1641

ROTH ELEKTRONIK
RE932-01

ADAPTOR, SMD, SO-8, 1.27MM

Type:SMT Device Adapter; External Length / Height:8mm; External Width:20.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-8; No. of Holes:8;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 634
1 Each
1+
$7.43
50+
$6.11
100+
$5.61
250+
$5.17
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE932-01
1 Each
$7.43