2010/02/09

INTERSIL - EL7154CN - Pin Driver IC

INTERSIL,EL7154CN,Pin Driver IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
62H5078
Manufacturer Part No:
EL7154CN

RoHS Compliance : Not RoHS Compliant No

Description
  • Pin Driver IC
  • Supply Voltage Min:4.5V
  • Supply Voltage Max:16V
  • No. of Outputs:2
  • Output Voltage:15.5V
  • Output Current:4A
  • Driver Case Style:DIP
  • Device Type:Pin
  • Leaded Process Compatible:No
  • No. of Pins:8
  • RoHS Compliant: No

Show Substitutes

Availability

Availability: 0

Lead Time 122 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $6.44  

  1. Qty

Price

Qty Price
1  - 9 $6.44
10  - 24 $6.19
25  - 49 $5.69
50  - 99 $5.34
100  - 249 $4.96
250  - 499 $4.43
500+  $4.10

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page:

61 / 125

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty
29M6898

INTERSIL
EL7154CNZ

IC,Pin ATE Driver,DIP,8PIN,PLASTIC

RoHS Compliant: Yes;

RoHS Certificate of Compliance
RoHS Compliant Yes 0
1 Each
200+
$4.37
250+
$4.02
500+
$3.71
1,000+
$3.46

Substitute Products Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$4.37

Customers Also Bought

SCHURTER 0031.8211
1 Each
$0.713
MICROCHIP TC4426CPA
1 Each
$1.14
VECTOR ELECTRONICS AND TECHNOLOGY 169P99WE
1 Each
$47.09