Low

INTERSIL  EL7104CSZ  IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INTERSIL
  • Newark Part No.: 57K3539
  • Manufacturer Part No EL7104CSZ

Product Information


  • Device Type: MOSFET Driver
  • Driver Case Style: SOIC
  • Input Delay: 18ns
  • MSL: MSL 3 - 168 hours
  • Module Configuration: Single
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Delay: 18ns
  • Output Resistance: 2ohm
  • Packaging: Each
  • Peak Output Current: 4A
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 16V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 16V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/170
  •  130/187

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/12/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 388

Order multiple quantity: 97

Price: $3.03

Buy

Price

Quantity List Price
100+ $3.03

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
57K3541
EL7104CSZ-T7

EL7104CSZ-T7

INTERSIL

IC, MOSFET DRVR, FULL REEL

IC, MOSFET DRVR, FULL REEL; Driver Configuration:High Side; Peak Output Current:4A; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:18ns; Output Delay:18ns; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $2.19

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought