2010/02/10

INTERSIL - EL7104CN - MOSFET Driver IC

INTERSIL,EL7104CN,MOSFET Driver IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
31H9454
Manufacturer Part No:
EL7104CN

RoHS Compliance : Not RoHS Compliant No

Description
  • MOSFET Driver IC
  • Device Type:MOSFET
  • Peak Output Current:4A
  • Output Resistance:2ohm
  • Input / Output Delay:18ns
  • Supply Voltage Range:4.5V to 16V
  • Driver Case Style:DIP
  • No. of Pins:8
  • Operating Temperature Range:-40°C to +85°C
  • RoHS Compliant: No

Show Accessories

Availability

Availability: 1604

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $4.59  

  1. Qty

Price

Qty Price
1  - 24 $4.59
25  - 99 $4.14
100  - 249 $3.69
250  - 499 $3.24
500  - 999 $2.76
1000  - 2499 $2.76
2500+  $2.76

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page:

202 / 125

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


34M6428

FISCHER ELEKTRONIK
ICK SMD A 8 SA

Heat Sink

Package/Case:8-DIL, 20-SSOP, 24-SSOP, 28-SSOP, 24-TSSOP, 28-TSSOP, 38-TSSOP; Thermal Resistance:87 C/W; Mounting Type:Adhesive Mount; Length:8mm; Height:4.8mm; Width:6.3mm; Body Plating:Black Anodized ; RoHS Compliant: Yes;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 1858
1 Each
1+
$0.745
250+
$0.561
500+
$0.498
1,000+
$0.449
more...

Accessories Available


98K7077

MULTICOMP
2227MC-08-03-18-F1

SOCKET IC, DIL, 0.3", 8WAY

Connector Type:DIP; Pin Format:DIP; No. of Ways:8; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant YesX 48
1 Each
1+
$0.255
250+
$0.192
500+
$0.171
1,000+
$0.154
more...

Substitute Products Available RoHS Compliant
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

FISCHER ELEKTRONIK ICK SMD A 8 SA
1 Each
$0.745
MULTICOMP 2227MC-08-03-18-F1
1 Each
$0.255

Customers Also Bought

1 Each
$1.01
1 Each
$1.60
HARTING 09 06 215 2811
1 Each
$11.89