Low

INTERSIL  EL5237IYZ-T7  Operational Amplifier, Dual, 2 Amplifier, 250 MHz, 128 V/µs, ± 2.5V to ± 6V, MSOP, 10 Pins

INTERSIL EL5237IYZ-T7
Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
EL5237IYZ-T7
Newark Part No.:
41T3789
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
250MHz
Slew Rate:
128V/µs
No. of Amplifiers:
Supply Voltage Range:
± 2.5V to ± 6V
Amplifier Case Style:
MSOP
No. of Pins:
10Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products