Low

INTERSIL  EL4583CSZ  VIDEO SYNCHRONOUS SEPARATOR, 5V 50% 16-SOIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INTERSIL
  • Newark Part No.: 57K3172
  • Manufacturer Part No EL4583CSZ

Product Information


  • MSL: MSL 3 - 168 hours
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Synch Type: Composite, Horizontal, Vertical
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 2.5mA
  • Supply Voltage Max: 5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 5V
  • Synch Slicing: 50%
  • TV / Video Case Style: SOIC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/177
  •  130/195

Availability

Availability:  91


  • 91 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $10.75

Buy

Price

Quantity List Price
1 - 24 $10.75
25 - 99 $10.11
100 - 499 $7.19
500+ $5.55

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
57K3174
EL4583CSZ-T7

EL4583CSZ-T7

INTERSIL

IC,TV/VIDEO CIRCUIT,TV/Video Sync Circuit,CMOS,SOP,16PIN,PLASTIC

IC,TV/VIDEO CIRCUIT,TV/Video Sync Circuit,CMOS,SOP,16PIN,PLASTIC

  Write a Review | Ask a Question

0

1000+ $6.28 2000+ $5.94 3000+ $5.51

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought