INTERSIL  EL4583AISZ  VIDEOSYNC SEPARATOR

INTERSIL EL4583AISZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 57K3169
  • Manufacturer Part No EL4583AISZ

Product Specifications, Documents & More


  • MSL: -
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Synch Type: Composite, Horizontal, Vertical
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 2.5mA
  • Supply Voltage Max: -
  • Supply Voltage Min: -
  • Synch Slicing: 50%
  • TV / Video Case Style: SOIC

Availability

Availability:  0

    More stock available week commencing 4/18/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 282

Order multiple quantity: 47

Price: $7.02 $7.02

Buy

Price

Quantity List Price
100 - 499 $7.02
500+ $5.42
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought