Low

INTERSIL  EL4581CSZ  VIDEO SYNCH SEPERATOR, 4581, SOIC8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INTERSIL
  • Newark Part No.: 91K9642
  • Manufacturer Part No EL4581CSZ

Product Information


  • MSL: MSL 3 - 168 hours
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Synch Type: Composite, Vertical
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5V
  • Supply Voltage Min: 4.5V
  • TV / Video Case Style: SOIC

Availability

Availability:  96

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $8.46

Buy

Price

Quantity List Price
1 - 49 $8.46
50 - 99 $7.65
100 - 249 $7.04
250 - 499 $6.49
500+ $6.06

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
65T6010
EL4581CSZ-T7

EL4581CSZ-T7

INTERSIL

VIDEOSYNC SEPARATOR

VIDEOSYNC SEPARATOR; Output Synch Type:Composite, Vertical; TV / Video Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Cut Tape; MSL:-; Supply Current:1.5mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

923

1+ $4.25 Promotional price 25+ $4.25 Promotional price 100+ $3.65 Promotional price

Buy
  • 923 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15
11J8503
EL4581CSZ-T7

EL4581CSZ-T7

INTERSIL

VIDEOSYNC SEPARATOR, FULL REEL

VIDEOSYNC SEPARATOR, FULL REEL; Output Synch Type:Composite, Vertical; TV / Video Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Tape & Reel; MSL:-; Supply Current:1.5mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $3.19

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

11J8501
EL4581CSZ

EL4581CSZ

INTERSIL

VIDEO SYNCHRONOUS SEPARATOR, 5V, 50% 8-SOIC

VIDEO SYNCHRONOUS SEPARATOR, 5V, 50% 8-SOIC; Output Synch Type:Composite, Vertical; Supply Voltage Min:4.5V; Supply Voltage Max:5V; TV / Video Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $4.22

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought