INTERSIL - CS82C55AZ - Transceiver IC
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
663 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $6.91 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
|
Catalog Page: 101 / 12796 / 126 69 / 125 |
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
06F3342
|
INTERSIL
CS82C55A |
Transceiver IC Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:LCC; No. of Pins:44; Leaded Process Compatible:No; Operating Temperature Range:0°C to +70°C; Package/Case:44-PLCC; Peak Reflow Compatible (260 C):No ; RoHS Compliant: No; |
|
No
|
314 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
93K4851
|
MULTICOMP
6601-44-01-12-F6 |
PLCC Socket Connector Type:PLCC Socket; No. of Contacts:44; Contact Material:Phosphor Bronze; Contact Plating:Tin; Pitch Spacing:1.27mm; Series:6601; Socket Mounting:Surface Mount ; RoHS Compliant: Yes; |
|
|
117 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
34M6426
|
FISCHER ELEKTRONIK
ICK R |
HEAT SINK, FOR PLCC 19C°/W Case Style:PLCC; Thermal Resistance:19°C/W; Mounting Type:Adhesive Mount; External Height:12mm; External Width:25mm; External Diameter:25mm; SVHC:No SVHC; External Depth:25mm; |
|
|
104 |
1 Each |
|
|
||||||||||||||
|
|
34M6440
|
FISCHER ELEKTRONIK
ICK SMD E 15 SA |
HEAT SINK, FOR SMD, 27°C/W Case Style:f.e. PLCC-44; Thermal Resistance:27°C/W; Mounting Type:Adhesive Mount; Length:15.3mm; External Height:8mm; External Width:15.3mm; SVHC:No SVHC; External Depth:15.3mm; |
|
|
40 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
93K6904
|
HARWIN
D83044B-46 |
SOCKET IC, PLCC, SMD, 44WAY, PK25 Connector Type:PLCC; Pin Format:PLCC; No. of Ways:44; Contact Material:Phosphor Bronze; Contact Plating:Tin / Lead; Lead Spacing:1.27mm; Series:D830; Mounting Type:PC Board; |
|
|
49 |
Pack of 25 |
|
|
||||||||||||||
| Substitute Products Available | |||||||||||||||||||||||
|
|
93K4849
|
MULTICOMP
6601-44-PPS-12-F6 |
SOCKET IC, PLCC, 44WAY Connector Type:PLCC; Pin Format:PLCC; No. of Ways:44; Contact Material:Copper Alloy; Contact Plating:Tin; Lead Spacing:0.76mm; Series:6601; Mounting Type:PC Board; |
|
|
1395 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||


