2010/02/09

INTERSIL - CS82C55A-5Z - PERIPHERAL INTERFACE IC

INTERSIL,CS82C55A-5Z,PERIPHERAL INTERFACE IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
79K6075
Manufacturer Part No:
CS82C55A-5Z

RoHS Compliance : RoHS Compliant Yes

Description
  • PERIPHERAL INTERFACE IC
  • Supply Voltage Range:4.5V to 5.5V
  • Digital IC Case Style:LCC
  • No. of Pins:44
  • Leaded Process Compatible:Yes
  • Operating Temperature Range:0°C to +70°C
  • Peak Reflow Compatible (260 C):Yes
  • Supply Current:1mA
  • RoHS Compliant: Yes

Show Substitutes

Show Accessories

Availability

Availability: 222

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $5.99  

  1. Qty

Price

Qty Price
1  - 24 $5.99
25  - 99 $5.39
100  - 249 $4.80
250  - 499 $4.21
500  - 999 $3.58
1000  - 2499 $3.00
2500+  $3.00

Product Information Product Attributes Similar Products

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


48F4238

INTERSIL
CS82C55A-5

Microprocessor Support IC

Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:LCC; No. of Pins:44; Leaded Process Compatible:No; Operating Temperature Range:0°C to +70°C; Package/Case:44-PLCC ; RoHS Compliant: No;

Datasheet
Not RoHS Compliant No 0
1 Each
520+
$4.94
1,040+
$4.13
2,600+
$4.13

Substitute Products Available RoHS Compliant

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


34M6426

FISCHER ELEKTRONIK
ICK R

HEAT SINK, FOR PLCC 19C°/W

Case Style:PLCC; Thermal Resistance:19°C/W; Mounting Type:Adhesive Mount; External Height:12mm; External Width:25mm; External Diameter:25mm; SVHC:No SVHC; External Depth:25mm;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 104
1 Each
1+
$4.40
50+
$3.62
100+
$3.32
250+
$3.07
more...



34M6440

FISCHER ELEKTRONIK
ICK SMD E 15 SA

HEAT SINK, FOR SMD, 27°C/W

Case Style:f.e. PLCC-44; Thermal Resistance:27°C/W; Mounting Type:Adhesive Mount; Length:15.3mm; External Height:8mm; External Width:15.3mm; SVHC:No SVHC; External Depth:15.3mm;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 40
1 Each
1+
$1.97
100+
$1.62
250+
$1.49
500+
$1.37
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

INTERSIL CS82C55A-5
1 Each
$4.94

Accessories

FISCHER ELEKTRONIK ICK R
1 Each
$4.40
FISCHER ELEKTRONIK ICK SMD E 15 SA
1 Each
$1.97

Customers Also Bought

BI TECHNOLOGIES / TT ELECTRONICS 628A103TR4
1 Cut tape
$0.358
1 Each
$1.90
NATIONAL SEMICONDUCTOR LM340T-12/NOPB
1 Each
$1.77