Low

INTERSIL  CS82C55A-5  I/O Expander, 8bit, 5 MHz, CMOS, 4.5 V, 5.5 V, LCC

INTERSIL CS82C55A-5
Technical Data Sheet (551.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Chip Configuration:
8bit
Bus Frequency:
5MHz
IC Interface Type:
CMOS
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Interface Case Style:
LCC
No. of Pins:
44Pins
No. of I/O's:
24I/O's
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
Supply Voltage Range:
4.5V to 5.5V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No
Authorized Distributor

Substitutes

I/O Expander, 8bit, 5 MHz, CMOS, 4.5 V, 5.5 V, LCC

INTERSIL

155 in stock

Price for: Each

1+ $7.59 25+ $6.43 100+ $4.61 500+ $3.50

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.