INTERSIL - CP82C84AZ - Microprocessor Support IC
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
125 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
06F3293
|
INTERSIL
CP82C84A |
Microprocessor Support IC Supply Current:40mA; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:DIP; No. of Pins:18; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Package/Case:18-DIP ; RoHS Compliant: No; |
|
No
|
25 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
78K6667
|
TYCO ELECTRONICS / AUGAT
816-AG11D-ESL-LF |
IC AND COMPONENT SOCKET CONNECTOR Connector Type:DIP Socket; No. of Contacts:16; Contact Material:Copper Alloy; Contact Plating:Gold; Pitch Spacing:2.54mm; Series:800; Row Spacing:7.62mm; Capacitance:1pF ; |
|
|
288 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
85K7454
|
IQD FREQUENCY PRODUCTS
LF A158K |
Crystal Frequency:12MHz; Frequency Tolerance:± 50ppm; Load Capacitance:30pF; Operating Temperature Range:-20°C to +70°C; Mounting Type:Through Hole; Series:HC49/4H; Crystal Case:Metal Can; No. of Pins:2 ; |
|
|
197 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
84K7746
|
IQD FREQUENCY PRODUCTS
LF A147C |
CRYSTAL, 20MHZ Frequency:20MHz; Frequency Tolerance:± 20ppm; Frequency Stability:± 30ppm; Operating Temperature Range:-10°C to +60°C; Crystal Mounting Type:Through Hole; Series:HC49; Crystal Case Type:HC49/U; No. of Pins:2; |
|
|
1809 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
85K7480
|
IQD FREQUENCY PRODUCTS
LF A161K |
CRYSTAL, 16MHZ Frequency:16MHz; Frequency Tolerance:± 30ppm; Load Capacitance:30pF; Frequency Stability:± 50ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:Through Hole; Series:HC49/4H; Crystal Case ; |
|
|
5114 |
1 Each |
|
|
|||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
98K7083
|
MULTICOMP
2227MC-18-03-08-F1 |
SOCKET IC, DIL, 0.3", 18WAY Connector Type:DIP; Pin Format:DIP; No. of Ways:18; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm; |
|
|
4507 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
97K2942
|
IQD FREQUENCY PRODUCTS
LF A189A |
CRYSTAL, 24MHZ Frequency:24MHz; Frequency Tolerance:± 20ppm; Frequency Stability:± 50ppm; Operating Temperature Range:-10°C to +60°C; Crystal Mounting Type:Through Hole; Series:HC49; Crystal Case Type:HC49/U; No. of Pins:2; |
|
|
201 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
74M0640
|
FISCHER ELEKTRONIK
DIL 20 SMD M |
SOCKET, SMD, DIL-20 Connector Type:DIP; Pin Format:DIP; No. of Ways:20; Contact Plating:Gold; Lead Spacing:2.54mm; Row Pitch:7.62mm; Mounting Type:PC Board; SVHC:No SVHC; |
|
|
34 |
1 Each |
|
|
||||||||||||||
|
|
33P9543
|
ABI
603082 |
TESTER, COUNTERFEIT IC DETECTOR, SENTRY Development Tool Type:Counterfeit IC Detector; Supported Families:Any package type DIL, SOIC, TSOP, SSOP, JEDEC, PLCC, QFP & BGA (suitable adapters required); Supported Devices:Any devices up ; RoHS Compliant: Yes; |
|
|
1 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
24M3558
|
LEAP ELECTRONIC
LP-1 |
TESTER, DIGITAL, IC, W/O ADAPTOR Development Tool Type:IC Tester; Supported Families:74, 40; Supported Devices:74114, 74105, 7406; Tool / Board Application:Testing; SVHC:No SVHC; Features:Average Search Time of 0.8sec, 16 Characters; RoHS Compliant: Yes; |
|
|
17 |
1 Each |
|
|
||||||||||||||


