INTERSIL - CP82C84A - Microprocessor Support IC
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
25
- Non-Cancelable/Non-Returnable
Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
79K6037
|
INTERSIL
CP82C84AZ |
Microprocessor Support IC Supply Current:40mA; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:DIP; No. of Pins:18; Operating Temperature Range:0°C to +70°C; IC Generic Number:82C84; Leaded Process Compatible:Yes ; RoHS Compliant: Yes; |
|
|
125 |
1 Each |
|
|
||||||||||||||
| Substitute Products Available Accessories Available | |||||||||||||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
98K7083
|
MULTICOMP
2227MC-18-03-08-F1 |
SOCKET IC, DIL, 0.3", 18WAY Connector Type:DIP; Pin Format:DIP; No. of Ways:18; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:2227MC; Row Pitch:7.62mm; |
|
|
4507 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
74M0640
|
FISCHER ELEKTRONIK
DIL 20 SMD M |
SOCKET, SMD, DIL-20 Connector Type:DIP; Pin Format:DIP; No. of Ways:20; Contact Plating:Gold; Lead Spacing:2.54mm; Row Pitch:7.62mm; Mounting Type:PC Board; SVHC:No SVHC; |
|
|
34 |
1 Each |
|
|
||||||||||||||


