2010/02/09

INTERSIL - CP82C59A-12 - Microprocessor Support IC

INTERSIL,CP82C59A-12,Microprocessor Support IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
05B6227
Manufacturer Part No:
CP82C59A-12

RoHS Compliance : Not RoHS Compliant No

Description
  • Microprocessor Support IC
  • Supply Voltage Range:4.5V to 5.5V
  • Supply Current:1mA
  • Digital IC Case Style:DIP
  • No. of Pins:28
  • Operating Temperature Range:0°C to +70°C
  • Leaded Process Compatible:No
  • Package/Case:28-DIP
  • RoHS Compliant: No

Show Substitutes

Availability

Availability: 134

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $14.81  

  1. Qty

Price

Qty Price
1  - 24 $14.81
25  - 99 $13.47
100  - 249 $11.94
250  - 499 $10.96
500  - 999 $10.16
1000  - 2499 $9.80
2500+  $8.88

Product Information Product Attributes Similar Products

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty
05M7148

INTERSIL
CP82C59A-12Z

IC,Interrupt Controller,CMOS,DIP,28PIN

RoHS Compliant: Yes;

RoHS Certificate of Compliance
RoHS Compliant Yes 0
1 Each
429+
$7.49
572+
$6.99

Substitute Products Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$7.49

Customers Also Bought

ANALOG DEVICES REF02EZ
1 Each
$9.78
AVAGO TECHNOLOGIES HLMP-0401
1 Each
$0.950
MAXIM INTEGRATED PRODUCTS MAX188DCPP+
1 Each
$21.15