INTERSIL - CP82C55AZ - Transceiver IC
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
121 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $5.77 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
|
Catalog Page: 101 / 12796 / 126 69 / 125 |
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
06F3289
|
INTERSIL
CP82C55A |
Transceiver IC Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:DIP; No. of Pins:40; Leaded Process Compatible:No; Operating Temperature Range:0°C to +70°C; Package/Case:40-DIP; Peak Reflow Compatible (260 C):No ; RoHS Compliant: No; |
|
No
|
0
|
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
19J4141
|
MULTICOMP
2227-40-06-05 |
DIP Socket Connector Type:DIP Socket; No. of Contacts:40; Contact Material:Phosphor Bronze; Contact Plating:Tin; Pitch Spacing:2.54mm; Series:2227; Row Spacing:15.24mm; Socket Mounting:Through Hole; |
|
850 |
1 Each |
|
|
|||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
35M3898
|
FISCHER ELEKTRONIK
ICK 40 B |
HEAT SINK, DIP, GLUE-ON, 46°C/W Case Style:DIP-40; Thermal Resistance:8.5°C/W; Mounting Type:Adhesive Mount; Length:51mm; External Height:4.8mm; External Width:51mm; SVHC:No SVHC; External Depth:19mm; |
|
|
147 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
93K6896
|
HARWIN
D2840-42 |
SOCKET IC, DIL, 40WAY, PK10 Connector Type:DIP; Pin Format:DIP; No. of Ways:40; Contact Material:Beryllium Copper; Contact Plating:Gold over Nickel; Lead Spacing:2.54mm; Series:D28; Row Pitch:15.24mm; |
|
|
82 |
Pack of 10 |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||


