2010/02/09

INTERSIL - CP82C55A - Transceiver IC

INTERSIL,CP82C55A,Transceiver IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
06F3289
Manufacturer Part No:
CP82C55A

RoHS Compliance : Not RoHS Compliant No

Description
  • Transceiver IC
  • Supply Voltage Range:4.5V to 5.5V
  • Digital IC Case Style:DIP
  • No. of Pins:40
  • Leaded Process Compatible:No
  • Operating Temperature Range:0°C to +70°C
  • Package/Case:40-DIP
  • Peak Reflow Compatible (260 C):No
  • RoHS Compliant: No

Show Substitutes

Show Accessories

Availability

Availability: 0

Lead Time 38 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $7.83  

  1. Qty

Price

Qty Price
1  - 24 $7.83
25  - 99 $7.25
100  - 249 $6.64
250  - 499 $6.24
500  - 999 $5.74
1000  - 2499 $5.10
2500+  $4.67

Product Information Product Attributes Similar Products

Product Range Product Range

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


79K6035

INTERSIL
CP82C55AZ

Transceiver IC

Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:DIP; No. of Pins:40; IC Generic Number:82C55; Leaded Process Compatible:Yes; Operating Temperature Range:0°C to +70°C; Package/Case:40-DIP ; RoHS Compliant: Yes;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 121
1 Each
1+
$5.77
25+
$5.34
100+
$4.89
250+
$4.59
more...

Substitute Products Available Accessories Available

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


35M3898

FISCHER ELEKTRONIK
ICK 40 B

HEAT SINK, DIP, GLUE-ON, 46°C/W

Case Style:DIP-40; Thermal Resistance:8.5°C/W; Mounting Type:Adhesive Mount; Length:51mm; External Height:4.8mm; External Width:51mm; SVHC:No SVHC; External Depth:19mm;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 147
1 Each
1+
$1.77
100+
$1.37
250+
$1.24
500+
$1.13
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

INTERSIL CP82C55AZ
1 Each
$5.77

Accessories

FISCHER ELEKTRONIK ICK 40 B
1 Each
$1.77

Customers Also Bought

SPC TECHNOLOGY SPC15584
1 Each
$4.67
BOURNS JW MILLER 77F221J-RC
1 Each
$0.171
FUJI ELECTRIC 2MBI150N-060
1 Each
$104.67