2010/03/20

INTERSIL - CP82C55A-5Z - Microprocessor Support IC

INTERSIL,CP82C55A-5Z,Microprocessor Support IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
79K6034
Manufacturer Part No:
CP82C55A-5Z

RoHS Compliance : RoHS Compliant Yes

Description
  • Microprocessor Support IC
  • Supply Voltage Range:4.5V to 5.5V
  • Digital IC Case Style:DIP
  • No. of Pins:40
  • IC Generic Number:82C55
  • Leaded Process Compatible:Yes
  • Operating Temperature Range:0°C to +70°C
  • Package/Case:40-DIP
  • RoHS Compliant: Yes

Show Substitutes

Show Accessories

Availability

Availability: 637

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $4.28  

  1. Qty

Price

Qty Price
1  - 24 $4.28
25  - 99 $4.04
100  - 249 $3.57
250  - 499 $3.37
500  - 999 $3.01
1000  - 2499 $2.74
2500+  $2.68

Product Information Product Attributes Similar Products

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


06F3290

INTERSIL
CP82C55A-5

Microprocessor Support IC

Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:DIP; No. of Pins:40; Leaded Process Compatible:No; Operating Temperature Range:0°C to +70°C; Package/Case:40-PDIP ; RoHS Compliant: No;

Datasheet
Not RoHS Compliant No 231
1 Each
1+
$5.81
25+
$5.49
100+
$4.85
250+
$4.58
more...

Substitute Products Available RoHS Compliant

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


19J4141

MULTICOMP
2227-40-06-05

DIP Socket

Connector Type:DIP Socket; No. of Contacts:40; Contact Material:Phosphor Bronze; Contact Plating:Tin; Pitch Spacing:2.54mm; Series:2227; Row Spacing:15.24mm; Socket Mounting:Through Hole;

Datasheet
Catalog Page
782
1 Each
1+
$0.191
250+
$0.144
500+
$0.128
1,000+
$0.115
more...

Substitute Products Available RoHS Compliant
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

INTERSIL CP82C55A-5
1 Each
$5.81

Accessories

MULTICOMP 2227-40-06-05
1 Each
$0.191