Low

INTERSIL  CP82C55A-5  I/O Expander, 8bit, 5 MHz, CMOS, 4.5 V, 5.5 V, DIP

INTERSIL CP82C55A-5

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Chip Configuration:
8bit
Bus Frequency:
5MHz
IC Interface Type:
CMOS
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Interface Case Style:
DIP
No. of Pins:
40Pins
No. of I/O's:
24I/O's
Packaging:
Each
MSL:
-
Supply Voltage Range:
4.5V to 5.5V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No

Substitutes

I/O Expander, 8bit, 5 MHz, CMOS, 4.5 V, 5.5 V, DIP

INTERSIL

719: 

Price for: Each

1+ $6.33 25+ $5.36 100+ $3.85 500+ $2.92

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations