2010/03/18

INTERSIL - CP82C54 - Microprocessor Support IC

INTERSIL,CP82C54,Microprocessor Support IC
Image is for illustrative purposes only.
Please refer to product description
INTERSIL
Manufacturer:
INTERSIL
Newark Part Number:
06F3288
Manufacturer Part No:
CP82C54

RoHS Compliance : Not RoHS Compliant No

Description
  • Microprocessor Support IC
  • Supply Voltage Range:4.5V to 5.5V
  • Digital IC Case Style:DIP
  • No. of Pins:24
  • Operating Temperature Range:0°C to +70°C
  • Leaded Process Compatible:No
  • Package/Case:24-DIP
  • RoHS Compliant: No

Show Substitutes

Availability

Availability: 80

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $8.01  

  1. Qty

Price

Qty Price
1  - 24 $8.01
25  - 99 $7.29
100  - 249 $6.46
250  - 499 $5.93
500  - 999 $5.50
1000  - 2499 $5.30
2500+  $4.80

Product Information Product Attributes Similar Products

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


57K3037

INTERSIL
CP82C54Z

Microprocessor Support IC

Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:DIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Package/Case:24-DIP; Supply Current:10mA ; RoHS Compliant: Yes;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 504
1 Each
1+
$5.91
25+
$5.37
100+
$4.76
250+
$4.37
more...

Substitute Products Available Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

INTERSIL CP82C54Z
1 Each
$5.91