INTERSIL - CP82C54-10Z - Microprocessor Support IC
Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
2 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $7.19 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
48F4227
|
INTERSIL
CP82C54-10 |
Microprocessor Support IC Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:DIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Package/Case:24-DIP ; RoHS Compliant: No; |
|
No
|
0
|
1 Each |
|
|
||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----


