INTERSIL - CA3140MZ - Operational Amplifier (Op-Amp) IC
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
6898 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $1.55 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
|
Catalog Page: 171 / 127168 / 126 156 / 125 |
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
05B5431
|
INTERSIL
CA3140AM |
Operational Amplifier (Op-Amp) IC Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:4.5MHz; Slew Rate:9V/µs; Supply Voltage Range:4V to 36V; Amplifier Case Style:SOIC; No. of Pins:8 ; RoHS Compliant: No; |
|
No
|
0
|
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
57K3021
|
INTERSIL
CA3140AMZ |
Operational Amplifier (Op-Amp) IC Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:4.5MHz; Slew Rate:9V/µs; Supply Voltage Range:4V to 36V; Amplifier Case Style:SOIC; No. of Pins:8 ; RoHS Compliant: Yes; |
|
|
0
|
1 Each |
|
|
||||||||||||||
| Substitute Products Available | |||||||||||||||||||||||
|
|
06F2100
|
INTERSIL
CA3140M |
Operational Amplifier (Op-Amp) IC Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:4.5MHz; Slew Rate:9V/µs; Supply Voltage Range:4V to 36V; Amplifier Case Style:SOIC; No. of Pins:8 ; RoHS Compliant: No; |
|
No
|
0
|
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
61J4806
|
INTERSIL
CA3140MZ96 |
IC,Operational Amplifier,SINGLE,BIPOLAR/MOS,SOP,8PIN,PLASTIC RoHS Compliant: Yes; |
|
|
0
|
Tape on reel of 1 |
|
|
|||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
34M6427
|
FISCHER ELEKTRONIK
ICK SMD A 5 SA |
Heat Sink Package/Case:8-SOIC, 14-SOIC, 16-SSOP, 14-TSSOP, 16-TSSOP; Thermal Resistance:123°C/W; Mounting Type:Adhesive Mount; Length:5mm; Height:4.8mm; Width:6.3mm; Body Plating:Black Anodized; Heat Sink Material:Aluminum ; |
|
|
1127 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
59M1641
|
ROTH ELEKTRONIK
RE932-01 |
ADAPTOR, SMD, SO-8, 1.27MM Type:SMT Device Adapter; External Length / Height:8mm; External Width:20.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-8; No. of Holes:8; |
|
|
634 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||


