Low

INTERNATIONAL RESISTIVE  W21-22R0J  Through Hole Resistor, Ceramic, 22 ohm, 100 V, Axial Leaded, 3 W, ± 5%, W20 Series

INTERNATIONAL RESISTIVE W21-22R0J
Technical Data Sheet (204.53KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
22ohm
Voltage Rating:
100V
Resistor Case Style:
Axial Leaded
Power Rating:
3W
Resistance Tolerance:
± 5%
Product Range:
W20 Series
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 75ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.