Low

INTERNATIONAL RESISTIVE  RN60D1003F  Through Hole Resistor, Metal Film, 100 kohm, 300 V, Axial Leaded, 500 mW, ± 1%, RN Series

INTERNATIONAL RESISTIVE RN60D1003F
Technical Data Sheet (226.30KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
100kohm
Voltage Rating:
300V
Resistor Case Style:
Axial Leaded
Power Rating:
500mW
Resistance Tolerance:
± 1%
Product Range:
RN Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Through Hole Resistor, Metal Film, 100 kohm, 300 V, Axial Leaded, 250 mW, ± 1%, RN Series

VISHAY

12 in stock

Price for: Each

1+ $0.12 50+ $0.108 100+ $0.098 500+ $0.076 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.