Low

INTERNATIONAL RESISTIVE  PFC-W1206LF-03-18R2-B  SMD Chip Resistor, Thin Film, 18.2 ohm, 200 V, 1206 [3216 Metric], 333 mW, ± 0.1%, PFC Series

INTERNATIONAL RESISTIVE PFC-W1206LF-03-18R2-B
Technical Data Sheet (398.98KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
18.2ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
333mW
Resistance Tolerance:
± 0.1%
Product Range:
PFC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products