Low

INTERNATIONAL RESISTIVE  PFC-W0603LF-03-49R9-B  SMD Chip Resistor, Thin Film, 49.9 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 0.1%, PFC Series

INTERNATIONAL RESISTIVE PFC-W0603LF-03-49R9-B
Manufacturer Part No:
PFC-W0603LF-03-49R9-B
Newark Part No.:
88K2596
Product Range
PFC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
49.9ohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
PFC Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

PFC-W0603LF-03-49R9-B

Surface Mount Chip Resistor, Thin Film, PFC Series, 49.9 ohm, 100 mW, 0.1%, 75 V

INTERNATIONAL RESISTIVE

0

Price for: Each (Supplied on Full Reel)

3000+ $0.817 5000+ $0.756 10000+ $0.716

Buy

SMD Chip Resistor, Thin Film, 49.9 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 0.1%, TNPW Series

VISHAY

5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.234 10000+ $0.231 15000+ $0.225 25000+ $0.222

Buy

SMD Chip Resistor, Thin Film, 49.9 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 0.1%, TNPW Series

VISHAY

594 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.975 10+ $0.825 50+ $0.675 100+ $0.60 More pricing

Buy

SMD Chip Resistor, Thin Film, 49.9 ohm, 50 V, 0603 [1608 Metric], 63 mW, ± 0.1%, TNPW Series

VISHAY

400 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.70 10+ $0.559 25+ $0.418 50+ $0.34 More pricing

Buy

SMD Chip Resistor, Thin Film, 49.9 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 0.1%, TNPW Series

VISHAY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

1000+ $0.32 2000+ $0.319 4000+ $0.318 10000+ $0.317

Buy

Associated Products

Similar Products