Low

CHP210012R1FLF - 

Surface Mount MELF Resistor, 12.1 ohm, 1 kV, Metal Film, 2 W, ± 1%, CHP Series

CHP210012R1FLF - Surface Mount MELF Resistor, 12.1 ohm, 1 kV, Metal Film, 2 W, ± 1%, CHP Series

The actual product may differ from image shown

Manufacturer Part No:
CHP210012R1FLF
Newark Part No.:
46P3227
Product Range
CHP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12.1ohm
:
1kV
:
Metal Film
:
2W
:
± 1%
:
CHP Series
:
Tape & Reel
:
± 100ppm/°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CHP series from International Resistive are cylindrical high power surface mount metal glaze™ resistors. The resistance range includes 0.2ohm to 2.2Mohm with ±0.25%, ±0.5%, ±1%, ±2% and ±5%.
  • 1206, 2010, 2512, 3610 industry standard footprint
  • Power rating up to 2W, maximum voltage rating up to 1000V
  • Maximum operating temperature is 150°C
  • Available in 50ppm/°C, 100ppm/°C TCR values
  • High voltage resistor

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/19/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.261 $ 0.26
Price for:
Each (Supplied on Full Reel)
Multiple: 1500 Minimum: 4500
Quantity Price
4500 + $0.261
7500 + $0.246
15000 + $0.237
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.