Low

INTERNATIONAL RESISTIVE  CHP1501R00FLF  Surface Mount MELF Resistor, 1 ohm, 350 V, 1 W, ± 1%, CHP Series, Thick Film

INTERNATIONAL RESISTIVE CHP1501R00FLF
Manufacturer Part No:
CHP1501R00FLF
Newark Part No.:
83K9898
Product Range
CHP Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Resistance:
1ohm
Voltage Rating:
350V
Power Rating:
1W
Resistance Tolerance:
± 1%
Product Range:
CHP Series
Resistor Element Type:
Thick Film
Packaging:
Cut Tape
Temperature Coefficient:
± 50ppm/°C
MELF Resistor Case:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.