Low

CGH1501004F - 

Through Hole Resistor, 1 Mohm, CGH Series, 1 W, ± 1%, Axial Leaded, 3000 V

CGH1501004F - Through Hole Resistor, 1 Mohm, CGH Series, 1 W, ± 1%, Axial Leaded, 3000 V

The actual product may differ from image shown

Manufacturer Part No:
CGH1501004F
Newark Part No.:
95B5803
Product Range
CGH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1Mohm
:
CGH Series
:
1W
:
± 1%
:
Axial Leaded
:
3kV
:
Thick Film
:
± 50ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CGH series from International Resistive are precision high voltage axial thick film resistors. These thick film resistors are made of epoxy coated body with diamond spiralled thick film element and heat conducting ceramic substrate.
  • Resistance values range from 50Kohm to 2000Mohm
  • Power rating range from 1/4W to 5W at 70°C
  • Voltage rating range from 750V to 20000V
  • ±0.5%, ±1%, ±2% and ±5% resistance tolerances
  • Temperature coefficient of ±50ppm/°C and ±100ppm/°C
  • Dielectric strength of ±0.05% at typical ΔR
  • 10^11ohm typ insulation resistance at 500VDC
  • High voltage, high power resistor

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/6/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$7.11 $ 7.11
Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price
100 + $7.11
250 + $6.87
500 + $6.36
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.